Part Details for ST2242-150-15BK by Panduit Corp
Overview of ST2242-150-15BK by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST2242-150-15BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-ST2242-150-15BK-ND
|
DigiKey | TAPE SPLICING BLACK 1 1/2"X5YDS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
64 In Stock |
|
$21.4943 / $24.9600 | Buy Now |
DISTI #
ST2242-150-15BK
|
Avnet Americas | Tape Black Rubber 25mm Wide 4.6m Long Roll - Boxed Product (Development Kits) (Alt: ST2242-150-15BK) Min Qty: 35 Package Multiple: 1 Container: Box | 0 |
|
$16.0600 | Buy Now |
DISTI #
644-ST2242-150-15BK
|
Mouser Electronics | Adhesive Tapes Linerless Mid Grade Rubber Splicing Tape | 0 |
|
$22.1800 / $24.9600 | Order Now |
DISTI #
PANST2242-150-15BK
|
Heilind Electronics | LINERLESS MID GRADE RUBBER SPL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 2235 Factory Stock |
|
$18.3100 / $21.3500 | Buy Now |
DISTI #
000000000006240171
|
Sager | Adhesive Tapes Linerless Mid Grade Rubber Splicing Tape Min Qty: 35 | 0 |
|
$16.7400 / $17.6000 | Buy Now |
DISTI #
10017639
|
TestEquity LLC | Panduit ST2242-150-15BK StrongHold Rubber Splice Tape, EPR, 600V, 1.5" x 15'L, Black, 35Roll | 0 |
|
$764.4000 | Buy Now |