-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A, 900 kHz, monolithic synchronous step-down regulator IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y8128
|
Newark | Ic, Switching Reg, Buck, Adj, Soic-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:18V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Powerso, No. Of Pins:8Pins, Output Current:3A, Output Rohs Compliant: Yes |Stmicroelectronics ST1S10PHR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 25000 |
|
$1.0900 / $1.1000 | Buy Now |
DISTI #
38Y7968
|
Newark | Dc/Dc Conv, Sync Buck, 900Khz, Powerso-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:18V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Powerso, No. Of Pins:8Pins, Output Current:3A, Output Rohs Compliant: Yes |Stmicroelectronics ST1S10PHR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23072 |
|
$1.2200 / $2.4600 | Buy Now |
DISTI #
26AC4102
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics ST1S10PHR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 | Buy Now |
DISTI #
497-6904-1-ND
|
DigiKey | IC REG BUCK ADJ 3A POWERSO-8 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36159 In Stock |
|
$0.9976 / $2.2600 | Buy Now |
DISTI #
ST1S10PHR
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 18V 8-Pin PowerSO T/R - Tape and Reel (Alt: ST1S10PHR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 2500 |
|
$1.0599 / $1.1055 | Buy Now |
DISTI #
ST1S10PHR
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 18V 8-Pin PowerSO T/R - Tape and Reel (Alt: ST1S10PHR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0599 / $1.1055 | Buy Now |
DISTI #
511-ST1S10PHR
|
Mouser Electronics | Switching Voltage Regulators VOLTAGE REGULATOR RoHS: Compliant | 33131 |
|
$0.9970 / $2.2600 | Buy Now |
DISTI #
E02:0323_00027214
|
Arrow Electronics | Conv DC-DC 2.5V to 18V Synchronous Step Down Single-Out 0.8V to 15.3V 3A 8-Pin PowerSO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Date Code: 2409 | Europe - 50000 |
|
$0.8705 / $0.9365 | Buy Now |
DISTI #
V72:2272_06557276
|
Arrow Electronics | Conv DC-DC 2.5V to 18V Synchronous Step Down Single-Out 0.8V to 15.3V 3A 8-Pin PowerSO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2306 Container: Cut Strips | Americas - 1100 |
|
$0.9744 / $1.4882 | Buy Now |
|
STMicroelectronics | 3 A, 900 kHz, monolithic synchronous step-down regulator IC RoHS: Compliant Min Qty: 1 | 33129 |
|
$1.3200 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST1S10PHR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1S10PHR
STMicroelectronics
3 A, 900 kHz, monolithic synchronous step-down regulator IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ST1S10PHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1S10PHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST1S10PUR | 3 A, 900 kHz, monolithic synchronous step-down regulator IC | STMicroelectronics | ST1S10PHR vs ST1S10PUR |