Part Details for ST1287 by Fairview Microwave Inc
Overview of ST1287 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST1287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4874
|
Newark | Zma Male (Plug) Termination (Load) To 12.4 Ghz, 1.25 Vswr |Fairview Microwave ST1287 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$438.5900 / $538.6700 | Buy Now |
DISTI #
5328-ST1287-ND
|
DigiKey | TERM PLUG ZMA 1.25 VSWR Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$445.9400 | Buy Now |
DISTI #
74898255
|
RS | ZMA Male (Plug) Termination (Load) To 12.4 GHz, 1.25 VSWR | Fairview Microwave ST1287 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$416.7500 / $448.1100 | RFQ |
|
Onlinecomponents.com | ZMA Male (Plug) Termination (Load) To 12.4 GHz, 1.25 VSWR RoHS: Compliant | 0 |
|
$397.3700 / $420.5900 | Buy Now |
DISTI #
77727727
|
Verical | ST1287 Min Qty: 1 Package Multiple: 1 | Americas - 39 |
|
$401.3900 / $445.9900 | Buy Now |
DISTI #
ST1287
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: ZMA, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.25:1, Maximum Power: 1 Watt. ZMA Male (Plug) Termination (Load) To 12.4 GHz, 1.25 VSWR, RF load / termination (also known as a dummy load) part number ST1287 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with ZMA connector. This ZMA RF load is a male gender and has no chain. ZMA male RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 12.4 GHz. Dummy load / RF termination part number ST1287 has a maximum input power of 1 Watt and a maximum VSWR of 1.25:1. Additional male ZMA RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above. Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 39 |
|
$414.7700 / $445.9900 | Buy Now |