Part Details for ST10UCF by Switchcraft Conxall
Overview of ST10UCF by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST10UCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1928
|
Newark | Dcpower, Jack, 11A, 24V, Gender:Jack, Current Rating:11A, Pin Diameter:1.9Mm, Barrel Length:60.6Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:5.84Mm, Barrel Outer Diameter:14.61Mm Rohs Compliant: Yes |Switchcraft/conxall ST10UCF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1500 | Buy Now |
DISTI #
SC3499-ND
|
DigiKey | DC POWER JACK, IN-LINE, 11 AMP, Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7125 / $12.4200 | Buy Now |
DISTI #
502-ST10UCF
|
Mouser Electronics | DC Power Connectors In-line 11 Amp sleek handle w/ relief RoHS: Compliant | 98 |
|
$8.7100 / $13.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0400 / $14.6400 | Buy Now |
DISTI #
000000000005623787
|
Sager | DC Power Connectors In-line 11 Amp sleek handle w/ relief Min Qty: 100 | 0 |
|
$10.6600 / $10.7900 | Buy Now |
DISTI #
2811739
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.6917 / $13.6481 | Buy Now |
DISTI #
2811739
|
Farnell | DCPOWER, JACK, 11A, 24V RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 6 Days Container: Each | 0 |
|
$12.9977 / $17.4931 | Buy Now |
Part Details for ST10UCF
ST10UCF CAD Models
ST10UCF Part Data Attributes:
|
ST10UCF
Switchcraft Conxall
Buy Now
|
Compare Parts:
ST10UCF
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |