Part Details for ST10UC by Switchcraft Conxall
Overview of ST10UC by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ST10UC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1927
|
Newark | Dcpower, Jack, 11A, 24V, Gender:Jack, Current Rating:11A, Pin Diameter:1.9Mm, Barrel Length:41.5Mm, Connector Mounting:Cable Mount, Contact Termination Type:Stud, Barrel Inner Diameter:5.84Mm, Barrel Outer Diameter:14.61Mm Rohs Compliant: Yes |Switchcraft/conxall ST10UC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$5.9700 | Buy Now |
DISTI #
SC3498-ND
|
DigiKey | DC POWER JACK, IN-LINE, 11 AMP, Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3498 | Buy Now |
DISTI #
502-ST10UC
|
Mouser Electronics | DC Power Connectors In-line 11 Amp sleek handle w/o relief RoHS: Compliant | 45 |
|
$9.0600 / $12.6900 | Buy Now |
DISTI #
V99:2348_19117872
|
Arrow Electronics | Conn DC Power RCP ST Cable Mount 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1827 | Americas - 95 |
|
$0.4463 / $1.7646 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8000 / $14.2800 | Buy Now |
DISTI #
29001518
|
Verical | Conn DC Power RCP ST Cable Mount 1 Port Min Qty: 4 Package Multiple: 1 Date Code: 1827 | Americas - 95 |
|
$0.4463 | Buy Now |
DISTI #
36155976
|
Verical | Conn DC Power RCP ST Cable Mount 1 Port Min Qty: 9 Package Multiple: 1 | Americas - 30 |
|
$8.4148 | Buy Now |
DISTI #
000000000005651433
|
Sager | DC Power Connectors In-line 11 Amp sleek handle w/o relief Min Qty: 100 | 0 |
|
$10.4000 / $10.5200 | Buy Now |
DISTI #
2811738
|
element14 Asia-Pacific | DCPOWER, JACK, 11A, 24V RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$9.4841 / $13.8682 | Buy Now |
DISTI #
2811738
|
Farnell | DCPOWER, JACK, 11A, 24V RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 2 Days Container: Each | 30 |
|
$9.5430 / $12.7489 | Buy Now |
Part Details for ST10UC
ST10UC CAD Models
ST10UC Part Data Attributes:
|
ST10UC
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
ST10UC
Switchcraft Conxall
DC POWER JACK,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body Depth | 1.96 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Insulator Material | POLYETHYLENE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.032 mm | |
Rated Current (Power) | 11 A | |
Rated Voltage | 24 V | |
Termination Type | SOLDER |