Part Details for ST10U by Switchcraft Conxall
Overview of ST10U by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for ST10U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y8272
|
Newark | Dc Power Jack, 13A, 24Vdc, Panel, Gender:Jack, Current Rating:13A, Pin Diameter:-, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Barrel Inner Diameter:1.93Mm, Barrel Outer Diameter:7.24Mm Rohs Compliant: Yes |Switchcraft/conxall ST10U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 267 |
|
$6.2300 / $6.3800 | Buy Now |
DISTI #
SC2073-ND
|
DigiKey | CONN POWER JACK SOLDER EYELET Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4217 In Stock |
|
$7.2250 / $10.3000 | Buy Now |
DISTI #
502-ST10U
|
Mouser Electronics | DC Power Connectors Sealed Power Jack STRAIGHT, Panel, 10A RoHS: Compliant | 681 |
|
$6.7700 / $7.9800 | Buy Now |
DISTI #
70406967
|
RS | Connector Power DC Sealed Power Jack STRAIGHT Panel 10A | Switchcraft ST10U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 13 |
|
$5.2800 | Buy Now |
DISTI #
SWCST10U
|
Heilind Electronics | STRAIGHT SEALED 10A POWER JK PC , ROHS | Americas - 424 in Stock |
|
$7.7813 / $9.9600 | Buy Now |
|
Onlinecomponents.com | Conn Power F 2 POS ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
8 In Stock 100 On Order |
|
$5.9600 / $9.0800 | Buy Now |
DISTI #
ST10U
|
TTI | DC Power Connectors Sealed Power Jack STRAIGHT, Panel, 10A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 5029 In Stock |
|
$7.0300 | Buy Now |
DISTI #
SWCST10U
|
Interstate Connecting Components | STRAIGHT SEALED 10A POWER JK PC , ROHS | 99 |
|
$7.7813 / $9.9600 | Buy Now |
DISTI #
000000000005350431
|
Sager | DC Power Connectors Sealed Power Jack STRAIGHT, Panel, 10A Min Qty: 1 | 246 |
|
$8.1100 / $9.2300 | Buy Now |
DISTI #
2915198
|
element14 Asia-Pacific | DC POWER JACK, 13A, 24VDC, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 269 |
|
$6.9478 / $8.6607 | Buy Now |
Part Details for ST10U
ST10U CAD Models
ST10U Part Data Attributes:
|
ST10U
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
ST10U
Switchcraft Conxall
Circular DC Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body Depth | 1.145 inch | |
Body Diameter | 0.47 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Insulator Material | POLYETHYLENE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1.93 mm | |
Rated Current (Power) | 11 A | |
Rated Voltage | 24 V | |
Termination Type | SOLDER |