Part Details for SSUH-003T-P0.15 by JST Manufacturing
Overview of SSUH-003T-P0.15 by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for SSUH-003T-P0.15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSUH-003T-P0.15-ND
|
DigiKey | CONN SOCKET 28-32AWG CRIMP TIN Min Qty: 45000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0155 | Buy Now |
DISTI #
63459958
|
Verical | Contact SKT Crimp ST Cable Mount 28-32AWG T/R RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Date Code: 2201 | Americas - 105231 |
|
$0.0632 / $0.0702 | Buy Now |
DISTI #
73543068
|
Verical | Contact SKT Crimp ST Cable Mount 28-32AWG T/R RoHS: Compliant Min Qty: 1263 Package Multiple: 1 | Americas - 42750 |
|
$0.0228 / $0.0248 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.0197IN MIN CABLE DIA, 0.0236IN MAX CABLE DIA, CONTACT, PHOSPHOR BRONZE | 84184 |
|
$0.0405 / $0.2700 | Buy Now |
|
LCSC | - Housing Contact ROHS | 194000 |
|
$0.0086 / $0.0197 | Buy Now |
Part Details for SSUH-003T-P0.15
SSUH-003T-P0.15 CAD Models
SSUH-003T-P0.15 Part Data Attributes:
|
SSUH-003T-P0.15
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SSUH-003T-P0.15
JST Manufacturing
Connector Accessory, 0.0197in Min Cable Dia, 0.0236in Max Cable Dia, Contact, Phosphor Bronze,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0236 inch | |
Cable Entry-Min | 0.0197 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage(AC) | 30 V | |
Rated Voltage(DC) | 30 V | |
Terminal Length | 0.0571 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |