-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128K X 8 FLASH 5V PROM, 55 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6812
|
Newark | 4.5V To 5.5V 1Mbit Multi-Purpose Flash 32 Tsop 8X14Mm Tray Rohs Compliant: Yes |Microchip SST39SF010A-55-4I-WHE Min Qty: 624 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
96AC3961
|
Newark | Tsop 4.5V To 5.5V 1Mbit Multi-Purpose Flash Rohs Compliant: Yes |Microchip SST39SF010A-55-4I-WHE Min Qty: 208 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
SST39SF010A-55-4I-WHE-ND
|
DigiKey | IC FLASH 1MBIT PARALLEL 32TSOP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
521 In Stock |
|
$1.4317 / $1.5300 | Buy Now |
DISTI #
SST39SF010A-55-4I-
|
Avnet Americas | Flash Parallel 5V 1Mbit 128K x 8bit 55ns 32-Pin TSOP - Trays (Alt: SST39SF010A-55-4I-) RoHS: Compliant Min Qty: 624 Package Multiple: 208 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.3900 / $1.4900 | Buy Now |
DISTI #
579-SST39010A554IWHE
|
Mouser Electronics | NOR Flash 4.5V to 5.5V 1Mbit RoHS: Compliant | 700 |
|
$1.3900 / $1.4900 | Buy Now |
DISTI #
V36:1790_06508164
|
Arrow Electronics | NOR Flash Parallel 5V 1M-bit 128K x 8 55ns 32-Pin TSOP Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2207 | Americas - 109 |
|
$0.6953 / $1.2456 | Buy Now |
DISTI #
SST39SF010A-55-4I-WHE
|
Microchip Technology Inc | 4.5V to 5.5V 1Mbit Multi-Purpose Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2300 / $1.4900 | Buy Now |
DISTI #
70453538
|
RS | 4.5V to 5.5V 1Mbit Multi-Purpose Flash32 TSOP 8x14mm TRAY | Microchip Technology Inc. SST39SF010A-55-4I-WHE RoHS: Not Compliant Min Qty: 624 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $2.6500 | RFQ |
|
Future Electronics | SST39SF010 Series 1 Mb (128 x 8) 4.5-5.5 V 55 ns Multi-Purpose - TSOP-32 RoHS: Compliant pbFree: Yes Min Qty: 832 Package Multiple: 208 Container: Tray | 0Tray |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 5V - 1Mbit (128K x 8) - 55ns - 32-Pin TSOP - Tray RoHS: Compliant |
832 In Stock 208 Factory Stock |
|
$1.3100 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST39SF010A-55-4I-WHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39SF010A-55-4I-WHE
Microchip Technology Inc
128K X 8 FLASH 5V PROM, 55 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for SST39SF010A-55-4I-WHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF010A-55-4I-WHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39SF010A-55-4C-WHE | 128K X 8 FLASH 5V PROM, 55 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST39SF010A-55-4I-WHE vs SST39SF010A-55-4C-WHE |