Datasheets
SST26VF016-80-5I-S2AE by:

Flash, 16MX1, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8

Part Details for SST26VF016-80-5I-S2AE by Silicon Storage Technology

Overview of SST26VF016-80-5I-S2AE by Silicon Storage Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SST26VF016-80-5I-S2AE

Part # Distributor Description Stock Price Buy
Sense Electronic Company Limited SOP8 753
RFQ

Part Details for SST26VF016-80-5I-S2AE

SST26VF016-80-5I-S2AE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SST26VF016-80-5I-S2AE Part Data Attributes:

SST26VF016-80-5I-S2AE Silicon Storage Technology
Buy Now Datasheet
Compare Parts:
SST26VF016-80-5I-S2AE Silicon Storage Technology Flash, 16MX1, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 80 MHz
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 5.275 mm
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 1
Number of Functions 1
Number of Terminals 8
Number of Words 16777216 words
Number of Words Code 16000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 16MX1
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape SQUARE
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.7 V
Qualification Status Not Qualified
Seated Height-Max 2.16 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Type NOR TYPE
Width 5.275 mm

Alternate Parts for SST26VF016-80-5I-S2AE

This table gives cross-reference parts and alternative options found for SST26VF016-80-5I-S2AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF016-80-5I-S2AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SST26VF016-80-5C-S2AF 16M X 1 FLASH 2.7V PROM, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8 Microchip Technology Inc SST26VF016-80-5I-S2AE vs SST26VF016-80-5C-S2AF
SST26VF016-80-5C-S2AE 16M X 1 FLASH 2.7V PROM, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8 Microchip Technology Inc SST26VF016-80-5I-S2AE vs SST26VF016-80-5C-S2AE
SST26VF016-80-5I-S2AE Flash, 16MX1, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8 Silicon Integrated Systems Corp SST26VF016-80-5I-S2AE vs SST26VF016-80-5I-S2AE
Part Number Description Manufacturer Compare
SST26VF016-80-5C-S2AE Flash, 16MX1, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8 Silicon Storage Technology SST26VF016-80-5I-S2AE vs SST26VF016-80-5C-S2AE
W25P16-VSSI 16MX1 FLASH 2.7V PROM, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 Winbond Electronics Corp SST26VF016-80-5I-S2AE vs W25P16-VSSI
W25X16-VSSI-G 16MX1 FLASH 2.7V PROM, PDSO8, 0.208 INCH, GREEN, SOIC-8 Winbond Electronics Corp SST26VF016-80-5I-S2AE vs W25X16-VSSI-G
W25X16-VSSI 16MX1 FLASH 2.7V PROM, PDSO8, 0.208 INCH, SOIC-8 Winbond Electronics Corp SST26VF016-80-5I-S2AE vs W25X16-VSSI
W25X16-VSSI-Z 16MX1 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 Winbond Electronics Corp SST26VF016-80-5I-S2AE vs W25X16-VSSI-Z
SST26VF016-80-5C-S2AF Flash, 16MX1, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8 Silicon Storage Technology SST26VF016-80-5I-S2AE vs SST26VF016-80-5C-S2AF

SST26VF016-80-5I-S2AE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST26VF016-80-5I-S2AE by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST26VF016-80-5I-S2AE by Silicon Storage Technology

  • Please alert me when SST26VF016-80-5I-S2AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SST26VF016-80-5I-S2AE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST26VF016-80-5I-S2AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SST26VF016-80-5I-S2AE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST26VF016-80-5I-S2AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST26VF016-80-5I-S2AE by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: