Datasheets
SST25VF016B-50-4C-S2AF-T by:

IC,SERIAL EEPROM,NOR FLASH,2MX8,CMOS,SOP,8PIN,PLASTIC

Part Details for SST25VF016B-50-4C-S2AF-T by Microchip Technology Inc

Overview of SST25VF016B-50-4C-S2AF-T by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SST25VF016B-50-4C-S2AF-T

Part # Distributor Description Stock Price Buy
Newark Flash Memory, 16Mbit, 50Mhz, Soic-8, Flash Memory Type:Serial Nor, Memory Size:16Mbit, Flash Memory Configuration:2M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Soic, No. Of Pins:8Pins, Clock Frequency:50Mhz, Access Time:-, Rohs Compliant: Yes |Microchip SST25VF016B-50-4C-S2AF-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1701
  • 1 $2.1500
  • 10 $2.1200
  • 25 $2.0900
  • 50 $2.0500
  • 100 $2.0000
$2.0000 / $2.1500 Buy Now
Newark Flash Memory, 16Mbit, 50Mhz, Soic-8, Flash Memory Type:Serial Nor, Memory Size:16Mbit, Flash Memory Configuration:2M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Soic, No. Of Pins:8Pins, Clock Frequency:50Mhz, Access Time:- Rohs Compliant: Yes |Microchip SST25VF016B-50-4C-S2AF-T Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $2.0600
$2.0600 Buy Now
DISTI # SST25VF016B-50-4C-S2AF-TCT-ND
DigiKey IC FLASH 16MBIT SPI 50MHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) 32669
In Stock
  • 1 $2.1300
  • 25 $2.0704
  • 100 $1.9776
  • 2,100 $1.9776
$1.9776 / $2.1300 Buy Now
DISTI # SST25VF016B-50-4C-
Avnet Americas Flash Serial-SPI 3.3V 16Mbit 16M x 1Bit 8-Pin SOIC T/R - Tape and Reel (Alt: SST25VF016B-50-4C-) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $2.0700
  • 25 $2.0100
  • 100 $1.9200
$1.9200 / $2.0700 Buy Now
DISTI # 579-25VF016B5CS2AF-T
Mouser Electronics NOR Flash 16M (2Mx8) 50MHz 2.7-3.6V Commercial RoHS: Compliant 2115
  • 1 $2.0700
  • 25 $2.0100
  • 100 $1.9200
$1.9200 / $2.0700 Buy Now
DISTI # V72:2272_06507909
Arrow Electronics NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2236 Container: Cut Strips Americas - 2100
  • 1 $2.0550
  • 10 $2.0350
  • 25 $1.9970
  • 100 $1.8750
  • 250 $1.8560
  • 500 $1.8370
  • 1,000 $1.8270
$1.8270 / $2.0550 Buy Now
DISTI # SST25VF016B-50-4C-S2AF-T
Microchip Technology Inc 2.7V to 3.6V 16Mbit SPI Serial Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.0700
  • 25 $2.0100
  • 100 $1.9200
  • 1,000 $1.8300
  • 5,000 $1.7000
$1.7000 / $2.0700 Buy Now
RS 2.7V to 3.6V 16Mbit SPI Serial Flash8 SOIJ .208in T/R | Microchip Technology Inc. SST25VF016B-50-4C-S2AF-T RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 2,100 $2.7000
  • 21,000 $2.5700
  • 105,000 $2.4300
  • 210,000 $2.3000
$2.3000 / $2.7000 RFQ
Future Electronics SST25V Series 16 M (2M x 8) 50 MHz 3 V Serial Flash - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Container: Reel 2100
Reel
  • 2,100 $1.8000
$1.8000 Buy Now
Onlinecomponents.com Flash Memory - Serial-SPI - 3.3V - 16Mbit (2M x 8) - 8ns - 8-Pin SOIC - Tape&Reel RoHS: Compliant 8925 In Stock
  • 250 $1.5200
  • 500 $1.5100
  • 2,100 $1.5100
  • 4,200 $1.5000
  • 6,300 $1.4900
  • 8,400 $1.4800
  • 10,500 $1.4800
  • 16,800 $1.4700
$1.4700 / $1.5200 Buy Now
Verical NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2244 Americas - 8750
  • 250 $2.0000
$2.0000 Buy Now
Verical NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Americas - 2100
  • 20 $1.5875
$1.5875 Buy Now
Verical NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2236 Americas - 2100
  • 5 $2.0550
  • 10 $2.0350
  • 25 $1.9970
  • 100 $1.8750
  • 250 $1.8560
  • 500 $1.8370
  • 1,000 $1.8270
$1.8270 / $2.0550 Buy Now
DISTI # SST25VF016B-50-4C-
Avnet Americas Flash Serial-SPI 3.3V 16Mbit 16M x 1Bit 8-Pin SOIC T/R - Tape and Reel (Alt: SST25VF016B-50-4C-) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $2.0700
  • 25 $2.0100
  • 100 $1.9200
$1.9200 / $2.0700 Buy Now
NAC 2.7V to 3.6V 16Mbit SPI Serial Flash - Package: 8 SOIJ .208in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 0
  • 1 $1.6300
  • 100 $1.4700
  • 500 $1.3600
  • 1,000 $1.3200
$1.3200 / $1.6300 Buy Now
DISTI # SST25VF016B-50-4C-S2AF-T
Avnet Silica Flash Serial-SPI 3.3V 16Mbit 16M x 1Bit 8-Pin SOIC T/R (Alt: SST25VF016B-50-4C-S2AF-T) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 1 Weeks, 0 Days Silica - 0
Buy Now
Chip1Cloud IC FLASH 16MBIT 50MHZ 8SOIC 10283
RFQ
DISTI # C1S505200747354
Chip1Stop 2.7V to 3.6V 16Mbit SPI Serial Flash RoHS: Compliant pbFree: Yes Container: Cut Tape 2100
  • 1 $1.2700
$1.2700 Buy Now
DISTI # SST25VF016B-50-4C-S2AF-T
EBV Elektronik Flash Serial-SPI 3.3V 16Mbit 16M x 1Bit 8-Pin SOIC T/R (Alt: SST25VF016B-50-4C-S2AF-T) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 0 Weeks, 6 Days EBV - 0
Buy Now
DISTI # 2810109RL
element14 Asia-Pacific FLASH MEMORY, 16MBIT, 50MHZ, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel 1701
  • 100 $2.0304
$2.0304 Buy Now
element14 Asia-Pacific FLASH MEMORY, 16MBIT, 50MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape 1701
  • 1 $2.1855
  • 25 $2.1190
  • 100 $2.0304
$2.0304 / $2.1855 Buy Now
Farnell FLASH MEMORY, 16MBIT, 50MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Cut Tape 1701
  • 1 $2.0774
  • 25 $2.0148
  • 100 $1.9272
$1.9272 / $2.0774 Buy Now
DISTI # 2810109RL
Farnell FLASH MEMORY, 16MBIT, 50MHZ, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 32 Weeks, 1 Days Container: Reel 1701
  • 100 $1.9272
$1.9272 Buy Now
Master Electronics Flash Memory - Serial-SPI - 3.3V - 16Mbit (2M x 8) - 8ns - 8-Pin SOIC - Tape&Reel RoHS: Compliant 8925 In Stock
  • 250 $1.5200
  • 500 $1.5100
  • 2,100 $1.5100
  • 4,200 $1.5000
  • 6,300 $1.4900
  • 8,400 $1.4800
  • 10,500 $1.4800
  • 16,800 $1.4700
$1.4700 / $1.5200 Buy Now
Win Source Electronics IC FLASH 16MBIT 50MHZ 8SOIC 18800
  • 18 $2.8260
  • 44 $2.3190
  • 67 $2.2470
  • 92 $2.1740
  • 119 $2.1020
  • 160 $1.8840
$1.8840 / $2.8260 Buy Now

Part Details for SST25VF016B-50-4C-S2AF-T

SST25VF016B-50-4C-S2AF-T CAD Models

SST25VF016B-50-4C-S2AF-T Part Data Attributes:

SST25VF016B-50-4C-S2AF-T Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
SST25VF016B-50-4C-S2AF-T Microchip Technology Inc IC,SERIAL EEPROM,NOR FLASH,2MX8,CMOS,SOP,8PIN,PLASTIC
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOIC-8
Reach Compliance Code compliant
ECCN Code 3A991.B.1.A
HTS Code 8542.32.00.51
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 50 MHz
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
JESD-30 Code S-PDSO-G8
JESD-609 Code e4
Length 5.275 mm
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.3
Package Shape SQUARE
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Programming Voltage 3 V
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 2.16 mm
Serial Bus Type SPI
Standby Current-Max 0.00002 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Type NOR TYPE
Width 5.275 mm
Write Protection HARDWARE/SOFTWARE

Alternate Parts for SST25VF016B-50-4C-S2AF-T

This table gives cross-reference parts and alternative options found for SST25VF016B-50-4C-S2AF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF016B-50-4C-S2AF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SST25VF016B-50-4I-S2AE-T FLASH 2.7V PROM Microchip Technology Inc SST25VF016B-50-4C-S2AF-T vs SST25VF016B-50-4I-S2AE-T
SST25VF016B-50-4C-S2AF 16M X 1 FLASH 2.7V PROM, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, EIAJ, SOIC-8 Microchip Technology Inc SST25VF016B-50-4C-S2AF-T vs SST25VF016B-50-4C-S2AF
Part Number Description Manufacturer Compare
S25FL016A0LMAC003 Flash, 16MX1, PDSO16, 0.300 INCH, PLASTIC, SOP-16 Spansion SST25VF016B-50-4C-S2AF-T vs S25FL016A0LMAC003
W25Q16CVZPIP Flash, 16MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8 Winbond Electronics Corp SST25VF016B-50-4C-S2AF-T vs W25Q16CVZPIP
AT25DF161-SHF-B Flash, 16MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 Atmel Corporation SST25VF016B-50-4C-S2AF-T vs AT25DF161-SHF-B
W25X16VZPIZ Flash, 16MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 Winbond Electronics Corp SST25VF016B-50-4C-S2AF-T vs W25X16VZPIZ
AT45DB161E-SHD-B 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-W, 90/Tube Renesas Electronics Corporation SST25VF016B-50-4C-S2AF-T vs AT45DB161E-SHD-B
S25FL016M0LMAI003 Flash, 16MX1, PDSO16, 0.300 INCH, PLASTIC, MS-013AA, SO-16 Spansion SST25VF016B-50-4C-S2AF-T vs S25FL016M0LMAI003
NX25P16VFI Flash, 16MX1, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Winbond Electronics Corp SST25VF016B-50-4C-S2AF-T vs NX25P16VFI
S25FL016M0LNAI001 Flash, 16MX1, PDSO8, 8 X 6 MM, PLASTIC, WSON-8 Spansion SST25VF016B-50-4C-S2AF-T vs S25FL016M0LNAI001
AT45DB161B-CNC Flash, 16MX1, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, CASON-8 Atmel Corporation SST25VF016B-50-4C-S2AF-T vs AT45DB161B-CNC
AT45DB161D-MU Flash, 16MX1, PDSO8, 6 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, MLF-8 Adesto Technologies Corporation SST25VF016B-50-4C-S2AF-T vs AT45DB161D-MU

SST25VF016B-50-4C-S2AF-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST25VF016B-50-4C-S2AF-T by Microchip Technology Inc.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST25VF016B-50-4C-S2AF-T by Microchip Technology Inc

  • Please alert me when SST25VF016B-50-4C-S2AF-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SST25VF016B-50-4C-S2AF-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST25VF016B-50-4C-S2AF-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for the following SST25VF016B-50-4C-S2AF-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST25VF016B-50-4C-S2AF-T.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare SST25VF016B-50-4C-S2AF-T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: