Part Details for SST-10-UV-B130-G405-00 by Luminus Devices
Overview of SST-10-UV-B130-G405-00 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST-10-UV-B130-G405-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-SST-10-UV-B130-G405-00TR-ND
|
DigiKey | UV MOD Min Qty: 500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0410 / $2.3212 | Buy Now |
DISTI #
SST-10-UV-B130-G40
|
Avnet Americas | LED Single Chip Ultraviolet 405nm 1.5A 2-Pin SMD T/R - Tape and Reel (Alt: SST-10-UV-B130-G40) RoHS: Compliant Min Qty: 20000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.6500 / $3.7300 | Buy Now |
DISTI #
896-SST10UVB130G4050
|
Mouser Electronics | High Power LEDs - Single Color Ultraviolet 405 nm RoHS: Compliant | 0 |
|
$1.9600 | Order Now |
DISTI #
SST-10-UV-B130-G40
|
Avnet Americas | LED Single Chip Ultraviolet 405nm 1.5A 2-Pin SMD T/R - Tape and Reel (Alt: SST-10-UV-B130-G40) RoHS: Compliant Min Qty: 20000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.6500 / $3.7300 | Buy Now |
DISTI #
SST-10-UV-B130-G405-00
|
EBV Elektronik | LED Single Chip Ultraviolet 405nm 1.5A 2-Pin SMD T/R (Alt: SST-10-UV-B130-G405-00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SST-10-UV-B130-G405-00
SST-10-UV-B130-G405-00 CAD Models
SST-10-UV-B130-G405-00 Part Data Attributes:
|
SST-10-UV-B130-G405-00
Luminus Devices
Buy Now
|
Compare Parts:
SST-10-UV-B130-G405-00
Luminus Devices
|
Samacsys Manufacturer | Luminus Devices Inc. |