Part Details for SST-10-UV-A130-G385-00 by Luminus Devices
Overview of SST-10-UV-A130-G385-00 by Luminus Devices
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SST-10-UV-A130-G385-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1616-1-ND
|
DigiKey | UV MOD SST10 385NM TOP VIEW Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
380 In Stock |
|
$2.0410 / $4.7500 | Buy Now |
DISTI #
SST-10-UV-A130-G38
|
Avnet Americas | Ultraviolet LED - Tape and Reel (Alt: SST-10-UV-A130-G38) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.6500 / $3.7300 | Buy Now |
DISTI #
896-SST10UVA130G385
|
Mouser Electronics | High Power LEDs - Single Color Ultraviolet 385 nm RoHS: Compliant | 1619 |
|
$2.0400 / $4.4100 | Buy Now |
|
Future Electronics | High Power LEDs - Single Color UV LED 385nm RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.0900 | Buy Now |
|
Future Electronics | High Power LEDs - Single Color UV LED 385nm RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.9400 / $2.3200 | Buy Now |
DISTI #
SST-10-UV-A130-G38
|
Avnet Americas | Ultraviolet LED - Tape and Reel (Alt: SST-10-UV-A130-G38) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.6500 / $3.7300 | Buy Now |
DISTI #
SST-10-UV-A130-G385-00
|
EBV Elektronik | Ultraviolet LED (Alt: SST-10-UV-A130-G385-00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SST-10-UV-A130-G385-00
SST-10-UV-A130-G385-00 CAD Models
SST-10-UV-A130-G385-00 Part Data Attributes:
|
SST-10-UV-A130-G385-00
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
SST-10-UV-A130-G385-00
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Color | ULTRA VIOLET | |
Configuration | SINGLE | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.88 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 385 nm | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.78 mm | |
Viewing Angle | 130 deg |