-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST-10-UV-A130-F40
|
Avnet Americas | LED Uni-Color Ultraviolet 900mW 410nm Chip LED 3-Pin SMD T/R - Tape and Reel (Alt: SST-10-UV-A130-F40) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
SST-10-UV-A130-F40
|
Avnet Americas | LED Uni-Color Ultraviolet 900mW 410nm Chip LED 3-Pin SMD T/R - Tape and Reel (Alt: SST-10-UV-A130-F40) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
SST-10-UV-A130-F405-00
|
EBV Elektronik | LED Uni-Color Ultraviolet 900mW 410nm Chip LED 3-Pin SMD T/R (Alt: SST-10-UV-A130-F405-00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 0 Days | EBV - 154500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST-10-UV-A130-F405-00
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
SST-10-UV-A130-F405-00
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Color | ULTRA VIOLET | |
Configuration | SINGLE | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.88 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 405 nm | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.78 mm | |
Viewing Angle | 130 deg |