-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1420-1-ND
|
DigiKey | UV MOD SST10 365NM TOP VIEW Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$5.4300 | Buy Now |
DISTI #
SST-10-UV-A130-E36
|
Avnet Americas | LED Uni-Color Ultraviolet 365nm 2-Pin Chip LED T/R - Tape and Reel (Alt: SST-10-UV-A130-E36) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | SST-10 Ultraviolet 365 nm 3.6 V 1 A 130° Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$4.3200 | Buy Now |
DISTI #
SST-10-UV-A130-E36
|
Avnet Americas | LED Uni-Color Ultraviolet 365nm 2-Pin Chip LED T/R - Tape and Reel (Alt: SST-10-UV-A130-E36) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
SST-10-UV-A130-E365-00
|
EBV Elektronik | LED Uni-Color Ultraviolet 365nm 2-Pin Chip LED T/R (Alt: SST-10-UV-A130-E365-00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST-10-UV-A130-E365-00
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
SST-10-UV-A130-E365-00
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Color | ULTRA VIOLET | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.88 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 370 nm | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.78 mm | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for SST-10-UV-A130-E365-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST-10-UV-A130-E365-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST-10-UV-A130-F365-00 | Single Color LED, Ultra Violet, 2.6mm, | Luminus Devices | SST-10-UV-A130-E365-00 vs SST-10-UV-A130-F365-00 |