Part Details for SSSS213000 by Alpine Electronics (Asia) Ltd
Overview of SSSS213000 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSSS213000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7237
|
Newark | Slide Switch, Spdt, 0.3A, 6V, Tht Rohs Compliant: Yes |Alps Alpine SSSS213000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2296 |
|
$1.2800 / $1.5800 | Buy Now |
DISTI #
SSSS213000
|
Avnet Americas | Switch Slide SPDT Top Slide 0.3A 6VDC 10000Cycle PC Pins Thru-Hole Bulk - Bulk (Alt: SSSS213000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.4338 | Buy Now |
DISTI #
688-SSSS213000
|
Mouser Electronics | Slide Switches Vertical/Dip/1Pole 2Posit RoHS: Compliant | 694 |
|
$0.7830 / $1.6300 | Buy Now |
DISTI #
SSSS213000
|
Avnet Americas | Switch Slide SPDT Top Slide 0.3A 6VDC 10000Cycle PC Pins Thru-Hole Bulk - Bulk (Alt: SSSS213000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.4338 | Buy Now |
DISTI #
SSSS213000
|
Avnet Abacus | Switch Slide SPDT Top Slide 0.3A 6VDC 10000Cycle PC Pins Thru-Hole Bulk (Alt: SSSS213000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 10700 |
|
Buy Now | |
DISTI #
SSSS213000
|
Avnet Asia | Switch Slide SPDT Top Slide 0.3A 6VDC 10000Cycle PC Pins Thru-Hole Bulk (Alt: SSSS213000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0876 / $0.0924 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 5639 |
|
$0.5550 / $0.6990 | Buy Now |