Part Details for SSR3S-480D50R by TE Connectivity
Overview of SSR3S-480D50R by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSR3S-480D50R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6201
|
Newark | Solid State Relay, Spst, 50A, 48V-480V, Contact Configuration:Spst-No, Load Current:50A, Operating Voltage Max:480V, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:48V Rohs Compliant: No |Potter&brumfield Te Connectivity SSR3S-480D50R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$156.3500 | Buy Now |
DISTI #
41-SSR3S-480D50R-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-480V Min Qty: 1 Lead time: 17 Weeks Container: Box |
10 In Stock |
|
$166.1100 | Buy Now |
DISTI #
52AJ6201
|
Avnet Americas | Relay SSR 80mA 32V DC-IN 50A 480V AC-OUT - Bulk (Alt: 52AJ6201) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 7 Partner Stock |
|
$195.4300 / $223.3400 | Buy Now |
DISTI #
2-2345984-2
|
Avnet Americas | Relay SSR 80mA 32V DC-IN 50A 480V AC-OUT - Bulk (Alt: 2-2345984-2) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$156.8102 / $188.7038 | Buy Now |
|
Onlinecomponents.com | SSR3S-480D50R=3PH SERIS-SCR,PANEL MOUNT | 0 |
|
$154.6500 / $287.9300 | Buy Now |
DISTI #
52AJ6201
|
Avnet Americas | Relay SSR 80mA 32V DC-IN 50A 480V AC-OUT - Bulk (Alt: 52AJ6201) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 7 Partner Stock |
|
$195.4300 / $223.3400 | Buy Now |
DISTI #
2-2345984-2
|
Avnet Americas | Relay SSR 80mA 32V DC-IN 50A 480V AC-OUT - Bulk (Alt: 2-2345984-2) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$156.8102 / $188.7038 | Buy Now |
DISTI #
AMP2-2345984-2
|
Interstate Connecting Components | SSR,480V 50A3PH SCR,PANL MT 4-32VDC IN,RANDM V TURN ON | 2 |
|
$205.0303 / $220.8019 | Buy Now |
DISTI #
3773852
|
element14 Asia-Pacific | SOLID STATE RELAY, SPST, 50A, 48V-480V RoHS: Not Compliant Min Qty: 1 Container: Each | 7 |
|
$192.3560 / $227.9789 | Buy Now |
DISTI #
3996121
|
Farnell | SOLID STATE RELAY, 50A, 48-480VAC, PANEL RoHS: Not Compliant Min Qty: 1 Lead time: 16 Weeks, 5 Days Container: Each | 3 |
|
$177.9802 / $218.7344 | Buy Now |
Part Details for SSR3S-480D50R
SSR3S-480D50R CAD Models
SSR3S-480D50R Part Data Attributes:
|
SSR3S-480D50R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSR3S-480D50R
TE Connectivity
Trigger Output SSR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Voltage-Max | 480 V | |
Overall Depth | 37 mm | |
Overall Height | 73.5 mm | |
Overall Length | 104 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 4 V |