Part Details for SSQ-131-01-G-D-007 by Samtec Inc
Overview of SSQ-131-01-G-D-007 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSQ-131-01-G-D-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC5882
|
Newark | Connector, Receptacle, 62 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:62Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssq Seriesrohs Compliant: Yes |Samtec SSQ-131-01-G-D-007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$6.8000 / $11.2500 | Buy Now |
DISTI #
612-SSQ-131-01-G-D-007-ND
|
DigiKey | CONN RCPT 62POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4700 | Buy Now |
DISTI #
SSQ-131-01-G-D-007
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 62 Contacts, Through Hole Mount, SSQ Series - Bulk (Alt: SSQ-131-01-G-D-007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 134 Factory Stock |
|
$6.6700 / $10.3400 | Buy Now |
DISTI #
200-SSQ13101GD007
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.2600 / $10.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2600 / $10.3400 | Buy Now |
DISTI #
SSQ-131-01-G-D-007
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 62 Contacts, Through Hole Mount, SSQ Series - Bulk (Alt: SSQ-131-01-G-D-007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 134 Factory Stock |
|
$6.6700 / $10.3400 | Buy Now |
|
Powell Electronics | Tiger Buy Socket St Min Qty: 1 | 80 |
|
$6.6700 / $10.3400 | Buy Now |
DISTI #
000000000003244850
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch Min Qty: 1 | 134 |
|
$5.9900 / $10.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2600 / $10.3400 | Buy Now |
DISTI #
5cd91e5acd7c1c4c38771f62
|
Samtec | Tiger Buy™ Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 134 |
|
$3.2600 / $10.3400 | Buy Now |
Part Details for SSQ-131-01-G-D-007
SSQ-131-01-G-D-007 CAD Models
SSQ-131-01-G-D-007 Part Data Attributes:
|
SSQ-131-01-G-D-007
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSQ-131-01-G-D-007
Samtec Inc
Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | POLARIZED | |
Body Breadth | 0.195 inch | |
Body Depth | 0.335 inch | |
Body Length | 3.12 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSQ-131-01-G-D-007
This table gives cross-reference parts and alternative options found for SSQ-131-01-G-D-007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQ-131-01-G-D-007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLE-131-02-L-DV | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-131-01-G-D-007 vs HLE-131-02-L-DV |
87606-331 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | SSQ-131-01-G-D-007 vs 87606-331 |
89891-331H | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | SSQ-131-01-G-D-007 vs 89891-331H |
89891-431H | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | SSQ-131-01-G-D-007 vs 89891-431H |