-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans MOSFET P-CH 20V 6A 3-Pin SOT-23F
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3J328RLFCT-ND
|
DigiKey | MOSFET P-CH 20V 6A SOT23F Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
761569 In Stock |
|
$0.0600 / $0.3800 | Buy Now |
DISTI #
SSM3J328R,LF
|
Avnet Americas | Trans MOSFET P-CH 20V 6A 3-Pin SOT-23F - Tape and Reel (Alt: SSM3J328R,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0614 / $0.0734 | Buy Now |
DISTI #
757-SSM3J328RLF
|
Mouser Electronics | MOSFET P-Ch Sm Sig FET Id -6A -20V -8VGSS RoHS: Compliant | 227890 |
|
$0.0610 / $0.3800 | Buy Now |
DISTI #
V72:2272_13897867
|
Arrow Electronics | Trans MOSFET P-CH Si 20V 6A 3-Pin SOT-23F T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2316 Container: Cut Strips | Americas - 1566 |
|
$0.0704 / $0.3631 | Buy Now |
DISTI #
73505132
|
Verical | Trans MOSFET P-CH Si 20V 6A 3-Pin SOT-23F T/R Min Qty: 92 Package Multiple: 1 Date Code: 2316 | Americas - 1566 |
|
$0.0704 / $0.2629 | Buy Now |
DISTI #
SSM3J328R,LF
|
Avnet Americas | Trans MOSFET P-CH 20V 6A 3-Pin SOT-23F - Tape and Reel (Alt: SSM3J328R,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0614 / $0.0734 | Buy Now |
|
Chip1Cloud | MOSFET P-CH 20V 6A SOT23F | 22925 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM3J328R,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3J328R,LF
Toshiba America Electronic Components
Trans MOSFET P-CH 20V 6A 3-Pin SOT-23F
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.0298 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 99 pF | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SSM3J328R,LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM3J328R,LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM3J328R,LF(T | Small Signal Field-Effect Transistor | Toshiba America Electronic Components | SSM3J328R,LF vs SSM3J328R,LF(T |