-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Audio Codec
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9175
|
Newark | Audio Codec, 24Bit, 96Ksps, Lfcsp-Ep, Audio Codec Type:Stereo, No. Of Adcs:2, No. Of Dacs:2, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:96Ksps, Audio Ic Case Style:Lfcsp-Ep, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices SSM2604CPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2899 |
|
$4.4700 / $7.0500 | Buy Now |
DISTI #
SSM2604CPZ-REEL7CT-ND
|
DigiKey | IC AUDIO CODEC LP 20-LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2579 In Stock |
|
$3.9269 / $6.9200 | Buy Now |
DISTI #
584-SSM2604CPZ-R7
|
Mouser Electronics | Interface - CODECs Low Power Audio Codec RoHS: Compliant | 264 |
|
$3.9100 / $6.8400 | Buy Now |
DISTI #
V72:2272_06228130
|
Arrow Electronics | PCM Audio Codec 2ADC / 2DAC Ch 20-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2332 Container: Cut Strips | Americas - 1150 |
|
$3.6930 / $6.7600 | Buy Now |
|
Analog Devices Inc | Low Power Audio Codec Min Qty: 1 Package Multiple: 1500 | 9516 |
|
$2.7400 / $6.9200 | Buy Now |
DISTI #
26620026
|
Verical | PCM Audio Codec 2ADC / 2DAC Ch 20-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 9000 |
|
$3.8400 / $4.4308 | Buy Now |
DISTI #
70365893
|
Verical | PCM Audio Codec 2ADC / 2DAC Ch 20-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2332 | Americas - 1150 |
|
$3.6930 / $6.7600 | Buy Now |
DISTI #
4028761RL
|
element14 Asia-Pacific | AUDIO CODEC, 24BIT, 96KSPS, LFCSP-EP RoHS: Compliant Min Qty: 10 Container: Reel | 2899 |
|
$4.0818 / $6.4880 | Buy Now |
DISTI #
4028761
|
element14 Asia-Pacific | AUDIO CODEC, 24BIT, 96KSPS, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2899 |
|
$4.0818 / $7.1597 | Buy Now |
DISTI #
4028761RL
|
Farnell | AUDIO CODEC, 24BIT, 96KSPS, LFCSP-EP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 2899 |
|
$3.8198 / $6.1368 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM2604CPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2604CPZ-REEL7
Analog Devices Inc
Low Power Audio Codec
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Filter | YES | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |