-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Audio Codec
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1699
|
Newark | Audio Codec, 24Bit, 96Ksps, Lfcsp-Ep, Audio Codec Type:Stereo, No. Of Adcs:2, No. Of Dacs:2, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:96Ksps, Audio Ic Case Style:Lfcsp-Ep, No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices SSM2603CPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2087 |
|
$5.0500 / $8.9100 | Buy Now |
DISTI #
505-SSM2603CPZ-REEL7CT-ND
|
DigiKey | IC CODEC AUDIO LOW POWER 28LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2128 In Stock |
|
$4.8677 / $8.5800 | Buy Now |
DISTI #
584-SSM2603CPZ-R7
|
Mouser Electronics | Interface - CODECs Low Power Audio Codec RoHS: Compliant | 0 |
|
$4.6800 / $8.5700 | Order Now |
DISTI #
V72:2272_06228124
|
Arrow Electronics | General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2135 Container: Cut Strips | Americas - 150 |
|
$4.7920 / $8.4760 | Buy Now |
|
Analog Devices Inc | Low Power ClassD Audio Codec w Min Qty: 1 Package Multiple: 1500 | 446 |
|
$3.3900 / $8.5800 | Buy Now |
DISTI #
59688673
|
Verical | General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2135 | Americas - 150 |
|
$4.7920 / $8.4760 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | 2 |
|
$4.8825 / $5.8590 | Buy Now | |
|
Rochester Electronics | SSM2603 - Low Power ClassD Audio Codec RoHS: Compliant Status: Active Min Qty: 1 | 395 |
|
$4.4300 / $5.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM2603CPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2603CPZ-REEL7
Analog Devices Inc
Low Power Audio Codec
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | CP-28-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Filter | YES | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for SSM2603CPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2603CPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM2603CPZ-R2 | IC PCM CODEC, QCC28, 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-1, LFCSP-28, Codec | Analog Devices Inc | SSM2603CPZ-REEL7 vs SSM2603CPZ-R2 |
SSM2603CPZ-REEL | Low Power Audio Codec | Analog Devices Inc | SSM2603CPZ-REEL7 vs SSM2603CPZ-REEL |