Part Details for SSM2603CPZ-REEL by Analog Devices Inc
Overview of SSM2603CPZ-REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM2603CPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-SSM2603CPZ-REELCT-ND
|
DigiKey | IC CODEC AUDIO LOW POWER 28LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5071 / $8.5800 | Buy Now |
DISTI #
584-SSM2603CPZ-R
|
Mouser Electronics | Interface - CODECs Low Power Audio Codec RoHS: Compliant | 0 |
|
$4.5000 | Order Now |
DISTI #
V72:2272_06228122
|
Arrow Electronics | General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2122 Container: Cut Strips | Americas - 2291 |
|
$4.7920 / $6.4420 | Buy Now |
DISTI #
80018809
|
Verical | General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$4.6974 | Buy Now |
DISTI #
59849361
|
Verical | General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2122 | Americas - 2291 |
|
$4.7920 / $6.4420 | Buy Now |
|
Rochester Electronics | SSM2603 - Low Power ClassD Audio Codec RoHS: Compliant Status: Active Min Qty: 1 | 7037 |
|
$4.4300 / $5.2100 | Buy Now |
|
Chip1Cloud | Low Power Audio Codec | IC CODEC AUDIO LOW POWER 28LFCSP | 9200 |
|
RFQ |
Part Details for SSM2603CPZ-REEL
SSM2603CPZ-REEL CAD Models
SSM2603CPZ-REEL Part Data Attributes:
|
SSM2603CPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2603CPZ-REEL
Analog Devices Inc
Low Power Audio Codec
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | CP-28-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Filter | YES | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for SSM2603CPZ-REEL
This table gives cross-reference parts and alternative options found for SSM2603CPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2603CPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM2603CPZ-R2 | IC PCM CODEC, QCC28, 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-1, LFCSP-28, Codec | Analog Devices Inc | SSM2603CPZ-REEL vs SSM2603CPZ-R2 |