Part Details for SSM-131-T-SH by Samtec Inc
Overview of SSM-131-T-SH by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM-131-T-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM-131-T-SH-ND
|
DigiKey | CONN RCPT 31POS 0.1 TIN SMD R/A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SSM-131-T-SH
|
Avnet Americas | Conn Socket Strip SKT 31 POS 2.54mm Solder RA SMD - Bulk (Alt: SSM-131-T-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9000 / $5.3700 | Buy Now |
DISTI #
SSM-131-T-SH
|
Avnet Americas | Conn Socket Strip SKT 31 POS 2.54mm Solder RA SMD - Bulk (Alt: SSM-131-T-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003244337
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9000 / $5.3700 | Buy Now |
DISTI #
SSM-131-T-SH
|
Toby Electronics | SSM - Samtec 2.54mm Single Row Horizontal Surface Mount Socket Strip Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
$1.4115 / $3.8369 | Buy Now |
Part Details for SSM-131-T-SH
SSM-131-T-SH CAD Models
SSM-131-T-SH Part Data Attributes:
|
SSM-131-T-SH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-131-T-SH
Samtec Inc
Board Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |