Part Details for SSCM110100 by Alps Alpine Co Ltd
Overview of SSCM110100 by Alps Alpine Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSCM110100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SSCM Series 2 position SPDT 0.001 A 5 VDC Through Hole Detect Switch RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
|
Onlinecomponents.com | Switch Detector N.O. SPDT Lever J-Bend 0.001A 5VDC SMD T/R RoHS: Compliant |
99 In Stock 6000 On Order |
|
$0.2524 / $0.3280 | Buy Now |
|
Chip1Cloud | Compact Two-way Detection Type | 24000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSMD | 491 |
|
$0.9233 / $1.0634 | Buy Now |
|
CHIPMALL.COM LIMITED | 1mA 5V SPDT SMD Microswitches ROHS | 2680 |
|
$0.1583 / $0.2856 | Buy Now |
|
LCSC | 1mA 5V SPDT SMD Microswitches ROHS | 2680 |
|
$0.1615 / $0.2914 | Buy Now |
|
Master Electronics | Switch Detector N.O. SPDT Lever J-Bend 0.001A 5VDC SMD T/R RoHS: Compliant |
99 In Stock 6000 On Order |
|
$0.2524 / $0.3280 | Buy Now |
|
Win Source Electronics | SWITCH DETECTOR SPDT-NO 1MA 5VDC / Switch SPST-NO Surface Mount | 48860 |
|
$0.1470 / $0.2210 | Buy Now |
Part Details for SSCM110100
SSCM110100 CAD Models
SSCM110100 Part Data Attributes:
|
SSCM110100
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSCM110100
Alps Alpine Co Ltd
Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 5VDC, Solder Terminal, Surface Mount-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Angle | 21.9 deg | |
Actuator Length | 0.087 inch | |
Actuator Travel | 1.57 mm | |
Additional Feature | LOW PROFILE | |
Body Breadth | 3.6 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 5 mm | |
Contact Current(DC)-Max | 0.001 A | |
Contact (DC) Max Rating R Load | 0.001A@5VDC | |
Contact Resistance | 5 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 0.35 N | |
Operating Position | 0.141 inch | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BOX; TR, 15 INCH | |
Pre-Travel-Max | 0.31 mm | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |