Part Details for SSCF210300 by Alpine Electronics (Asia) Ltd
Overview of SSCF210300 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSCF210300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSCF210300
|
Avnet Americas | Electromechanical Switch Detect Switch SP 0.1A - Bulk (Alt: SSCF210300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.6480 | Buy Now |
DISTI #
688-SSCF210300
|
Mouser Electronics | Detector Switches BI-DIR 71.4gf SCREW RoHS: Compliant | 1716 |
|
$0.6590 / $1.3600 | Buy Now |
DISTI #
36531388
|
Verical | Switch Detector SPDT Lever Lead 0.1A 12VDC Screw Mount Bulk Min Qty: 75 Package Multiple: 1 | Americas - 327 |
|
$1.0455 / $1.1402 | Buy Now |
DISTI #
SSCF210300
|
Avnet Americas | Electromechanical Switch Detect Switch SP 0.1A - Bulk (Alt: SSCF210300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.6480 | Buy Now |
DISTI #
SSCF210300
|
Avnet Abacus | Electromechanical Switch Detect Switch SP 0.1A (Alt: SSCF210300) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |