Part Details for SS5GL2D1 by OMRON Corporation
Overview of SS5GL2D1 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS5GL2D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS5GL2D1
|
Avnet Americas | Switch Snap Action N.C. SPST Hinge Roller Lever PC Pins 5A 125VAC 14VDC 0.49N Thru-Hole - Trays (Alt: SS5GL2D1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.7306 / $2.8093 | Buy Now |
DISTI #
SS5GL2D1
|
Avnet Americas | Switch Snap Action N.C. SPST Hinge Roller Lever PC Pins 5A 125VAC 14VDC 0.49N Thru-Hole - Trays (Alt: SS5GL2D1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.7306 / $2.8093 | Buy Now |
DISTI #
SS5GL2D1
|
Avnet Abacus | Switch Snap Action N.C. SPST Hinge Roller Lever PC Pins 5A 125VAC 14VDC 0.49N Thru-Hole (Alt: SS5GL2D1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS5GL2D1
SS5GL2D1 CAD Models
SS5GL2D1 Part Data Attributes:
|
SS5GL2D1
OMRON Corporation
Buy Now
|
Compare Parts:
SS5GL2D1
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |