Part Details for SS30V-R250092 by KEMET Corporation
Overview of SS30V-R250092 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SS30V-R250092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0331
|
Newark | V Rohs Compliant: Yes |Kemet SS30V-R250092 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $2.2300 | Buy Now |
DISTI #
399-10601-ND
|
DigiKey | CMC 9.2MH 2.5A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
200 In Stock |
|
$1.8005 / $3.6600 | Buy Now |
DISTI #
SS30V-R250092
|
Avnet Americas | Choke, Common Mode, 9.2 mH, 2.5 A - Bulk (Alt: SS30V-R250092) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8765 / $2.2518 | Buy Now |
DISTI #
80-SS30V-R250092
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 2.5A 9.2mH RoHS: Compliant | 2370 |
|
$1.7600 / $3.7400 | Buy Now |
DISTI #
73245090
|
RS | AC Line Filters, CMC 9.2mH,2.5A, 0.16ohm | KEMET SS30V-R250092 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1160 / $2.5400 | RFQ |
|
Onlinecomponents.com |
557 Partner Stock |
|
$1.7000 / $1.8500 | Buy Now | |
DISTI #
19631444
|
Verical | Common Mode Chokes Dual 9200uH 1kHz 2.5A 0.16Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 557 |
|
$1.6600 / $1.7900 | Buy Now |
DISTI #
SS30V-R250092
|
Avnet Americas | Choke, Common Mode, 9.2 mH, 2.5 A - Bulk (Alt: SS30V-R250092) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8765 / $2.2518 | Buy Now |
DISTI #
KEMET SS30V-R250092
|
PEI Genesis | Single Phase EMI Filter | 557 |
|
Buy Now | |
DISTI #
SS30V-R250092
|
Avnet Abacus | Choke, Common Mode, 9.2 mH, 2.5 A (Alt: SS30V-R250092) RoHS: Compliant Min Qty: 200 Package Multiple: 40 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS30V-R250092
SS30V-R250092 CAD Models
SS30V-R250092 Part Data Attributes:
|
SS30V-R250092
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS30V-R250092
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 33 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 31 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 2.5 A | |
Rated Voltage | 250 V | |
Width | 22.5 mm |