-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2084
|
Newark | Common Mode Filter, 16200Uh, Thd, Inductance:16.2Mh, Rated Current:1.5A, Product Range:Ss26V Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:1.5A Rohs Compliant: Yes |Kemet SS26V-R150162 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $2.2600 | Buy Now |
DISTI #
2266-SS26V-R150162-ND
|
DigiKey | CMC 16.2MH 1.5A 2LN TH Min Qty: 30 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
325 In Stock |
|
$1.7900 / $2.5400 | Buy Now |
DISTI #
399-10590-ND
|
DigiKey | CMC 16.2MH 1.5A 2LN TH Min Qty: 30 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7825 | Buy Now |
DISTI #
80-SS26V-R150162
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 1.5A 16.2mH RoHS: Compliant | 697 |
|
$1.5100 / $1.9500 | Buy Now |
DISTI #
V79:2366_18324993
|
Arrow Electronics | Common Mode Chokes Dual 16200uH 1kHz 1.5A 0.4Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks Date Code: 1401 | Americas - 340 |
|
$0.9895 | Buy Now |
DISTI #
73245080
|
RS | AC Line Filters, CMC 16.2mH,1.5A, 0.4ohm | KEMET SS26V-R150162 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6140 / $1.9370 | RFQ |
|
Onlinecomponents.com |
325 Partner Stock |
|
$1.7400 / $2.4700 | Buy Now | |
DISTI #
26121508
|
Verical | Common Mode Chokes Dual 16200uH 1kHz 1.5A 0.4Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1401 | Americas - 340 |
|
$0.9895 | Buy Now |
DISTI #
19631434
|
Verical | Common Mode Chokes Dual 16200uH 1kHz 1.5A 0.4Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 325 |
|
$2.0000 / $2.3900 | Buy Now |
DISTI #
SS26V-R150162
|
Avnet Abacus | Choke, Common Mode, 16.2 mH, 1.5 A (Alt: SS26V-R150162) RoHS: Compliant Min Qty: 350 Package Multiple: 70 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS26V-R150162
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS26V-R150162
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 1.5 A | |
Rated Voltage | 250 V | |
Width | 20.5 mm |