-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0301
|
Newark | V Rohs Compliant: Yes |Kemet SS24V-R20045-CH Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4380 / $0.6300 | Buy Now |
DISTI #
399-10753-ND
|
DigiKey | CMC 4.5MH 2A 2LN TH Min Qty: 1 Lead time: 41 Weeks Container: Bulk |
55 In Stock |
|
$0.4540 / $1.5700 | Buy Now |
DISTI #
80-SS24V-R20045-CH
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 2A 4.5mH RoHS: Compliant | 43 |
|
$0.4540 / $1.1700 | Buy Now |
DISTI #
SS24V-R20045-CH
|
Avnet Abacus | Choke, Common Mode, 4.5 mH (Alt: SS24V-R20045-CH) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2364415
|
element14 Asia-Pacific | COMMON MODE FILTER, 4500UH, THD RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.4844 / $0.9349 | Buy Now |
DISTI #
2364415
|
Farnell | COMMON MODE FILTER, 4500UH, THD RoHS: Compliant Min Qty: 10 Lead time: 33 Weeks, 1 Days Container: Each | 0 |
|
$0.4553 / $0.9582 | Buy Now |
|
Perfect Parts Corporation | 411 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS24V-R20045-CH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS24V-R20045-CH
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 31.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 19 mm |