-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0 A Schottky Rectifier 40 V, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W9655
|
Newark | Rectifier Diode, Single, 40 V, 2 A, Do-214Aa, 2, 500 Mv Rohs Compliant: Yes |Onsemi SS24T3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1330 / $0.4120 | Buy Now |
DISTI #
10N9614
|
Newark | Schottky Rectifier, 2A, 40V, 403A, Repetitive Peak Reverse Voltage:40V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:500Mv, Forward Surge Current:75A Rohs Compliant: Yes |Onsemi SS24T3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1160 / $0.3950 | Buy Now |
DISTI #
42K2653
|
Newark | Schottky Rectifier, 2A, 40V, 403A, Full Reel, Repetitive Peak Reverse Voltage:40V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:500Mv, Product Range:-Rohs Compliant: Yes |Onsemi SS24T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1000 | Buy Now |
DISTI #
SS24T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A SMB Min Qty: 1 Lead time: 17 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0826 / $0.3800 | Buy Now |
DISTI #
SS24T3G
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SMB T/R - Tape and Reel (Alt: SS24T3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0682 / $0.0814 | Buy Now |
DISTI #
863-SS24T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A 40V RoHS: Compliant | 33238 |
|
$0.0820 / $0.3800 | Buy Now |
|
Future Electronics | SS24 Series 2 A 40 V Surface Mount Schottky Power Rectifier RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0804 / $0.0893 | Buy Now |
|
Future Electronics | SS24 Series 2 A 40 V Surface Mount Schottky Power Rectifier RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0804 / $0.0893 | Buy Now |
|
Bristol Electronics | 212 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 446 |
|
$0.1350 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS24T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS24T3G
onsemi
2.0 A Schottky Rectifier 40 V, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 400 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SS24T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS24T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSH2-40LBK | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Central Semiconductor Corp | SS24T3G vs CMSH2-40LBK |
CMSH2-40L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | SS24T3G vs CMSH2-40L |
MBRS2040LT3 | Schottky Power Rectifier, Surface Mount, 2.0 A, 40 V, SMB, 2500-REEL | onsemi | SS24T3G vs MBRS2040LT3 |
CMSH2-40TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | SS24T3G vs CMSH2-40TR13 |
SS24T3 | 2A, 40V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 403A-03, SMB, 2 PIN | onsemi | SS24T3G vs SS24T3 |
NRVBSS24T3G | 2.0 A Schottky Rectifier 40 V, SMB, 2500-REEL, Automotive Qualified | onsemi | SS24T3G vs NRVBSS24T3G |
CMSH2-40BK | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Central Semiconductor Corp | SS24T3G vs CMSH2-40BK |
MBRS2040LT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMB, 2 PIN | Rochester Electronics LLC | SS24T3G vs MBRS2040LT3 |
CMSH2-40MTR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN | Central Semiconductor Corp | SS24T3G vs CMSH2-40MTR13 |
SS24-LT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | SS24T3G vs SS24-LT |