Part Details for SS24T3 by onsemi
Overview of SS24T3 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SS24T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2508
|
Newark | Rectifier Diode, Schottky, 2A, 40V |Onsemi SS24T3 Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 / $0.1310 | Buy Now |
DISTI #
2156-SS24T3-ND
|
DigiKey | DIODE SCHOTTKY POWER 2A 40V SMB Min Qty: 3806 Lead time: 56 Weeks Container: Bulk MARKETPLACE PRODUCT |
18695 In Stock |
|
$0.0800 | Buy Now |
DISTI #
SS24T3
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SMB T/R - Tape and Reel (Alt: SS24T3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | Rectifier Diode, Schottky, 2A, 40V RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18695 |
|
$0.0677 / $0.0796 | Buy Now |
DISTI #
SS24T3
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SMB T/R - Tape and Reel (Alt: SS24T3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
SS24T3
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SMB T/R - Tape and Reel (Alt: SS24T3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | Surface Mount Schottky Power Rectifier | 20000 |
|
RFQ | |
DISTI #
4190148
|
Farnell | RECTIFIER DIODE, SCHOTTKY, 2A, 40V RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 18695 |
|
$0.0776 | Buy Now |
|
Win Source Electronics | DIODE SCHOTTKY POWER 2A 40V SMB | 106022 |
|
$0.3770 / $0.5660 | Buy Now |
Part Details for SS24T3
SS24T3 CAD Models
SS24T3 Part Data Attributes
|
SS24T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS24T3
onsemi
2A, 40V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 403A-03, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.46 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS24T3
This table gives cross-reference parts and alternative options found for SS24T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS24T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSH2-40LBK | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Central Semiconductor Corp | SS24T3 vs CMSH2-40LBK |
CMSH2-40L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | SS24T3 vs CMSH2-40L |
MBRS2040LT3 | Schottky Power Rectifier, Surface Mount, 2.0 A, 40 V, SMB, 2500-REEL | onsemi | SS24T3 vs MBRS2040LT3 |
CMSH2-40TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | SS24T3 vs CMSH2-40TR13 |
NRVBSS24T3G | 2.0 A Schottky Rectifier 40 V, SMB, 2500-REEL, Automotive Qualified | onsemi | SS24T3 vs NRVBSS24T3G |
CMSH2-40BK | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Central Semiconductor Corp | SS24T3 vs CMSH2-40BK |
MBRS2040LT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMB, 2 PIN | Rochester Electronics LLC | SS24T3 vs MBRS2040LT3 |
CMSH2-40MTR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN | Central Semiconductor Corp | SS24T3 vs CMSH2-40MTR13 |
SS24T3G | 2.0 A Schottky Rectifier 40 V, SMB, 2500-REEL | onsemi | SS24T3 vs SS24T3G |
SS24-LT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | SS24T3 vs SS24-LT |