Part Details for SS24S-M3/61T by Vishay Intertechnologies
Overview of SS24S-M3/61T by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS24S-M3/61T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T3484
|
Newark | 2A,40V,sm Schottky Rect |Vishay SS24S-M3/61T Min Qty: 16200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0790 | Buy Now |
DISTI #
SS24S-M3/61T
|
Avnet Americas | Diode Schottky 40V 2A T/R (Alt: SS24S-M3/61T) RoHS: Compliant Min Qty: 16200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0574 / $0.0729 | Buy Now |
DISTI #
78-SS24S-M361T
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A.40V,SM SKY RECT. RoHS: Compliant | 11778 |
|
$0.0610 / $0.4600 | Buy Now |
DISTI #
SS24S-M3/61T
|
TTI | Schottky Diodes & Rectifiers 2A.40V,SM SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 16200 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.0550 / $0.0690 | Buy Now |
DISTI #
SS24S-M3/61T
|
Avnet Americas | Diode Schottky 40V 2A T/R (Alt: SS24S-M3/61T) RoHS: Compliant Min Qty: 16200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0574 / $0.0729 | Buy Now |
DISTI #
SS24S-M3/61T
|
TME | Diode: Schottky rectifying, SMD, 40V, 2A, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.1440 / $0.2660 | RFQ |
DISTI #
SS24S-M3/61T
|
Avnet Americas | Diode Schottky 40V 2A T/R (Alt: SS24S-M3/61T) RoHS: Compliant Min Qty: 16200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0574 / $0.0729 | Buy Now |
Part Details for SS24S-M3/61T
SS24S-M3/61T CAD Models
SS24S-M3/61T Part Data Attributes
|
SS24S-M3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS24S-M3/61T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS24S-M3/61T
This table gives cross-reference parts and alternative options found for SS24S-M3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS24S-M3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS24S-M3/5AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SS24S-M3/61T vs SS24S-M3/5AT |