Part Details for SS24Q-LTP by Micro Commercial Components
Overview of SS24Q-LTP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SS24Q-LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SS24Q-LTPCT-ND
|
DigiKey | SCHOTTKY BARRIER RECTIFIERS 40V Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
9988 In Stock |
|
$0.0846 / $0.3900 | Buy Now |
DISTI #
833-SS24Q-LTP
|
Mouser Electronics | Schottky Diodes & Rectifiers RoHS: Compliant | 5000 |
|
$0.0840 / $0.3900 | Buy Now |
DISTI #
V72:2272_28467569
|
Arrow Electronics | Diode Schottky 40V 2A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2329 Container: Cut Strips | Americas - 5000 |
|
$0.0859 / $0.3471 | Buy Now |
|
Future Electronics | SCHOTTKY BARRIER RECTIFIERS 40V 2A,SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0873 / $0.0952 | Buy Now |
DISTI #
69879797
|
Verical | Diode Schottky 40V 2A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 69 Package Multiple: 1 Date Code: 2329 | Americas - 5000 |
|
$0.0859 / $0.2634 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1117 / $0.1197 | Buy Now |
Part Details for SS24Q-LTP
SS24Q-LTP CAD Models
SS24Q-LTP Part Data Attributes
|
SS24Q-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SS24Q-LTP
Micro Commercial Components
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 75 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA |