Part Details for SS24MH by Taiwan Semiconductor
Overview of SS24MH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SS24MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2267
|
Newark | Schottky Rectifier, 40V, 2A, Microsma Rohs Compliant: Yes |Taiwan Semiconductor SS24MH Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1330 / $0.4260 | Buy Now |
DISTI #
1801-SS24MHCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A MICRO SMA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21022 In Stock |
|
$0.0544 / $0.4600 | Buy Now |
DISTI #
SS24MH
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin Micro SMA T/R - Tape and Reel (Alt: SS24MH) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0529 / $0.0588 | Buy Now |
DISTI #
821-SS24MH
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A, 40V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0540 / $0.4500 | Order Now |
|
Future Electronics | Schottky Rectifier, 40V, 2A, Microsma Rohs Compliant Yes Taiwan Semiconductor RoHS: Non Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.0647 | Buy Now |
DISTI #
SS24MH
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin Micro SMA T/R - Tape and Reel (Alt: SS24MH) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0529 / $0.0588 | Buy Now |
DISTI #
SS24MH
|
TME | Diode: Schottky rectifying, SMD, 40V, 2A, microSMA, reel,tape Min Qty: 5 | 0 |
|
$0.0910 / $0.1570 | RFQ |
DISTI #
SS24MH
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin Micro SMA T/R - Tape and Reel (Alt: SS24MH) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0529 / $0.0588 | Buy Now |
DISTI #
3773019
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 40V, 2A, MICROSMA RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0839 / $0.4929 | Buy Now |
DISTI #
3773019RL
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 40V, 2A, MICROSMA RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0839 / $0.1722 | Buy Now |
Part Details for SS24MH
SS24MH CAD Models
SS24MH Part Data Attributes
|
SS24MH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS24MH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |