-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS24MCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A MICRO SMA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
87415 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
SS24M
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin Micro SMA T/R - Tape and Reel (Alt: SS24M) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.0313 / $0.0353 | Buy Now |
DISTI #
821-SS24M
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A, 40V, Schottky Rectifier RoHS: Compliant | 20883 |
|
$0.0540 / $0.4700 | Buy Now |
|
Future Electronics | DIODE SCHOTTKY 40V 2A MICRO SMA RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.0388 | Buy Now |
DISTI #
SS24M
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin Micro SMA T/R - Tape and Reel (Alt: SS24M) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.0313 / $0.0353 | Buy Now |
DISTI #
SS24M
|
TME | Diode: Schottky rectifying, SMD, 40V, 2A, microSMA, reel,tape Min Qty: 5 | 0 |
|
$0.1120 / $0.2050 | RFQ |
DISTI #
SS24M
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin Micro SMA T/R - Tape and Reel (Alt: SS24M) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.0313 / $0.0353 | Buy Now |
DISTI #
SS24M
|
Avnet Asia | Diode Schottky 40V 2A 2-Pin Micro SMA T/R (Alt: SS24M) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0544 / $0.0609 | Buy Now |
DISTI #
SS24M
|
EBV Elektronik | Diode Schottky 40V 2A 2-Pin Micro SMA T/R (Alt: SS24M) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 2 Weeks, 4 Days | EBV - 24000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS24M
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS24M
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SS24M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS24M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS2MM40ATR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN | ROHM Semiconductor | SS24M vs RBS2MM40ATR |
SBR2A40SA-13 | Rectifier Diode, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SS24M vs SBR2A40SA-13 |
CMS20I40A(TE12L,QM | X35 PB-F DIODE M-FLAT MOQ=3000 V=40 I=1A F=60HZ | Toshiba America Electronic Components | SS24M vs CMS20I40A(TE12L,QM |