Part Details for SS24LH by Taiwan Semiconductor
Overview of SS24LH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SS24LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS24LHTR-ND
|
DigiKey | 2A, 40V, SCHOTTKY RECTIFIER Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
20000 In Stock |
|
$0.0970 / $0.1058 | Buy Now |
DISTI #
SS24LH
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin Sub SMA T/R - Tape and Reel (Alt: SS24LH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0978 / $0.1086 | Buy Now |
DISTI #
821-SS24LH
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A, 40V, Schottky Rectifier RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.1194 | Buy Now |
DISTI #
SS24LH
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin Sub SMA T/R - Tape and Reel (Alt: SS24LH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0978 / $0.1086 | Buy Now |
DISTI #
SS24LH
|
TME | Diode: Schottky rectifying, SMD, 40V, 2A, subSMA, reel,tape Min Qty: 1 | 0 |
|
$0.4240 / $0.7960 | RFQ |
DISTI #
SS24LH
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin Sub SMA T/R - Tape and Reel (Alt: SS24LH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0978 / $0.1086 | Buy Now |
Part Details for SS24LH
SS24LH CAD Models
SS24LH Part Data Attributes
|
SS24LH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS24LH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101; IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 400 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |