Part Details for SS24H-R05600-CH by KEMET Corporation
Overview of SS24H-R05600-CH by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS24H-R05600-CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0295
|
Newark | V Rohs Compliant: Yes |Kemet SS24H-R05600-CH Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.8000 | Buy Now |
DISTI #
2266-SS24H-R05600-CH-ND
|
DigiKey | CMC 60MH 500MA 2LN TH Min Qty: 30 Lead time: 41 Weeks Container: Bulk MARKETPLACE PRODUCT |
453 In Stock |
|
$1.9100 / $2.7000 | Buy Now |
DISTI #
399-10749-ND
|
DigiKey | CMC 60MH 500MA 2LN TH Min Qty: 30 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6852 | Buy Now |
DISTI #
80-SS24H-R05600-CH
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.5A 60mH RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com |
300 Partner Stock |
|
$1.8100 / $2.5600 | Buy Now | |
DISTI #
65688458
|
Verical | Common Mode Chokes Dual 60000uH 1kHz 0.5A 1.75Ohm DCR Thru-Hole Min Qty: 25 Package Multiple: 1 | Americas - 300 |
|
$1.7900 / $2.5300 | Buy Now |
DISTI #
19631424
|
Verical | Common Mode Chokes Dual 60000uH 1kHz 0.5A 1.75Ohm DCR Thru-Hole Min Qty: 25 Package Multiple: 1 | Americas - 153 |
|
$1.7900 / $2.5300 | Buy Now |
DISTI #
SS24H-R05600-CH
|
Avnet Abacus | Choke, Common Mode, 60 mH (Alt: SS24H-R05600-CH) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2364410
|
element14 Asia-Pacific | COMMON MODE FILTER, 60000UH, THD RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$1.8522 / $2.9547 | Buy Now |
DISTI #
2364410
|
Farnell | COMMON MODE FILTER, 60000UH, THD RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 9 |
|
$1.6797 / $3.2968 | Buy Now |
Part Details for SS24H-R05600-CH
SS24H-R05600-CH CAD Models
SS24H-R05600-CH Part Data Attributes
|
SS24H-R05600-CH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS24H-R05600-CH
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 21 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Width | 26 mm |