-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surface Mount Schottky Barrier Rectifier, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2212
|
Newark | Schottky Rect, Aec-Q101, 40V, Sod-123F, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Sod-123F, No. Of Pins:2Pins, Forward Voltage Vf Max:550Mv, Forward Surge Currentrohs Compliant: Yes |Onsemi SS24FL Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$0.0760 / $0.0870 | Buy Now |
DISTI #
46AC1914
|
Newark | Schottky Rectifier, Single, Sod-123F, Repetitive Peak Reverse Voltage:40V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Sod-123F, No. Of Pins:2Pins, Forward Voltage Max:550Mv, Forward Surge Current:50A Rohs Compliant: Yes |Onsemi SS24FL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9130 |
|
$0.0760 | Buy Now |
DISTI #
79AH6918
|
Newark | 40V 2A Schottky Sod123F Rohs Compliant: Yes |Onsemi SS24FL Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 42000 |
|
$0.0780 / $0.0890 | Buy Now |
DISTI #
01AC9732
|
Newark | Surface Mount Schottky Barrier Rectifier/ Reel Rohs Compliant: Yes |Onsemi SS24FL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2593 |
|
$0.0700 / $0.0770 | Buy Now |
DISTI #
SS24FLCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A SOD123F Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
60053 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
SS24FL
|
Avnet Americas | 40V 2A SCHOTTKY IN SOD123F - Tape and Reel (Alt: SS24FL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 48000 |
|
$0.0521 / $0.0622 | Buy Now |
DISTI #
SS24FL
|
Avnet Americas | 40V 2A SCHOTTKY IN SOD123F - Tape and Reel (Alt: SS24FL) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0622 | Buy Now |
DISTI #
SS24FL
|
Avnet Americas | 40V 2A SCHOTTKY IN SOD123F - Tape and Reel (Alt: SS24FL) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 81000 Partner Stock |
|
$0.1240 / $0.1480 | Buy Now |
DISTI #
46AC1914
|
Avnet Americas | 40V 2A SCHOTTKY IN SOD123F - Product that comes on tape, but is not reeled (Alt: 46AC1914) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 9130 Partner Stock |
|
$0.1630 / $0.4890 | Buy Now |
DISTI #
01AC9732
|
Avnet Americas | 40V 2A SCHOTTKY IN SOD123F - Product that comes on tape, but is not reeled (Alt: 01AC9732) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Ammo Pack | 2593 Partner Stock |
|
$0.1560 / $0.4830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS24FL
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS24FL
onsemi
Surface Mount Schottky Barrier Rectifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 425AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.0095 µs | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SS24FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS24FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS24FL | Rectifier Diode, | MERITEK Electronics Corporation | SS24FL vs SS24FL |
SS24FL-TP | Rectifier Diode, | Micro Commercial Components | SS24FL vs SS24FL-TP |