Part Details for SS24-M3/5BT by Vishay Intertechnologies
Overview of SS24-M3/5BT by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS24-M3/5BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1406
|
Newark | 2A, 40V, Smb, Sm Schottky Rect. |Vishay SS24-M3/5BT Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1730 | Buy Now |
DISTI #
SS24-M3/5BT
|
Avnet Americas | 2A,40V,SM SCHOTTKY RECT - Tape and Reel (Alt: SS24-M3/5BT) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1179 / $0.1497 | Buy Now |
DISTI #
78-SS24-M35BT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A,40V,SM SCHOTTKY RECT RoHS: Compliant | 3185 |
|
$0.1100 / $0.5100 | Buy Now |
DISTI #
SS24-M3/5BT
|
TTI | Schottky Diodes & Rectifiers 2A,40V,SM SCHOTTKY RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 9600 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.1090 / $0.1150 | Buy Now |
DISTI #
SS24-M3/5BT
|
Avnet Americas | 2A,40V,SM SCHOTTKY RECT - Tape and Reel (Alt: SS24-M3/5BT) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1179 / $0.1497 | Buy Now |
DISTI #
SS24-M3/5BT
|
Avnet Americas | 2A,40V,SM SCHOTTKY RECT - Tape and Reel (Alt: SS24-M3/5BT) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1179 / $0.1497 | Buy Now |
Part Details for SS24-M3/5BT
SS24-M3/5BT CAD Models
SS24-M3/5BT Part Data Attributes
|
SS24-M3/5BT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS24-M3/5BT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 400 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS24-M3/5BT
This table gives cross-reference parts and alternative options found for SS24-M3/5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS24-M3/5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS24HM3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SS24-M3/5BT vs SS24HM3_A/H |
SS24HE3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SS24-M3/5BT vs SS24HE3_A/I |
SS24HE3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SS24-M3/5BT vs SS24HE3_A/H |