Part Details for SS24-M3/52T by Vishay Intertechnologies
Overview of SS24-M3/52T by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS24-M3/52T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1407
|
Newark | 2A, 40V, Smb, Sm Schottky Rect. |Vishay SS24-M3/52T Min Qty: 8250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1730 | Buy Now |
DISTI #
SS24-M3/52T
|
Avnet Americas | 2A,40V,SM SCHOTTKY RECT - Tape and Reel (Alt: SS24-M3/52T) RoHS: Compliant Min Qty: 8250 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1179 / $0.1497 | Buy Now |
DISTI #
78-SS24-M352T
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A,40V,SM SCHOTTKY RECT RoHS: Compliant | 8150 |
|
$0.1250 / $0.5100 | Buy Now |
DISTI #
SS24-M3/52T
|
TTI | Schottky Diodes & Rectifiers 2A,40V,SM SCHOTTKY RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 8250 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1100 / $0.1320 | Buy Now |
DISTI #
SS24-M3/52T
|
Avnet Americas | 2A,40V,SM SCHOTTKY RECT - Tape and Reel (Alt: SS24-M3/52T) RoHS: Compliant Min Qty: 8250 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1179 / $0.1497 | Buy Now |
DISTI #
SS24-M3/52T
|
TME | Diode: Schottky rectifying, SMD, 40V, 2A, SMB, reel,tape Min Qty: 1 | 0 |
|
$0.2610 / $0.8030 | RFQ |
DISTI #
SS24-M3/52T
|
Avnet Americas | 2A,40V,SM SCHOTTKY RECT - Tape and Reel (Alt: SS24-M3/52T) RoHS: Compliant Min Qty: 8250 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1179 / $0.1497 | Buy Now |
Part Details for SS24-M3/52T
SS24-M3/52T CAD Models
SS24-M3/52T Part Data Attributes
|
SS24-M3/52T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS24-M3/52T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 400 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS24-M3/52T
This table gives cross-reference parts and alternative options found for SS24-M3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS24-M3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS24HM3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SS24-M3/52T vs SS24HM3_A/H |
SS24HE3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SS24-M3/52T vs SS24HE3_A/I |
SS24HE3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SS24-M3/52T vs SS24HE3_A/H |