Part Details for SS14X8X4.5W by Toshiba America Electronic Components
Overview of SS14X8X4.5W by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS14X8X4.5W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS14X8X45W-ND
|
DigiKey | FERRITE CORE SOLID 6.8MM Min Qty: 1 Lead time: 9 Weeks Container: Bag |
913 In Stock |
|
$1.8251 / $3.5100 | Buy Now |
DISTI #
SS14X8X4.5W
|
Avnet Americas | Ferrite Core Toroid Core 15.8mm 6.6mm Noise Suppression - Bag (Alt: SS14X8X4.5W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bag | 2000 |
|
$1.5536 | Buy Now |
DISTI #
757-SS14X8X4.5W
|
Mouser Electronics | Ferrite Cable Cores Noise Filter RoHS: Compliant | 5673 |
|
$1.7300 / $3.3300 | Buy Now |
DISTI #
SS14X8X4.5W
|
TTI | Ferrite Cable Cores Noise Filter RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.7400 / $1.8400 | Buy Now |
DISTI #
SS14X8X4.5W
|
Avnet Americas | Ferrite Core Toroid Core 15.8mm 6.6mm Noise Suppression - Bag (Alt: SS14X8X4.5W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bag | 2000 |
|
$1.5536 | Buy Now |
Part Details for SS14X8X4.5W
SS14X8X4.5W CAD Models
SS14X8X4.5W Part Data Attributes:
|
SS14X8X4.5W
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
SS14X8X4.5W
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |