Part Details for SS14Q-LTP by Micro Commercial Components
Overview of SS14Q-LTP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SS14Q-LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SS14Q-LTPCT-ND
|
DigiKey | SCHOTTKY BARRIER RECTIFIERS 40V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9908 In Stock |
|
$0.0732 / $0.4700 | Buy Now |
DISTI #
833-SS14Q-LTP
|
Mouser Electronics | Schottky Diodes & Rectifiers RoHS: Compliant | 5000 |
|
$0.0730 / $0.4700 | Buy Now |
DISTI #
V72:2272_28467565
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2332 Container: Cut Strips | Americas - 5000 |
|
$0.0744 / $0.4183 | Buy Now |
|
Future Electronics | SCHOTTKY BARRIER RECTIFIERS 40V 1A,SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0873 / $0.0952 | Buy Now |
DISTI #
69879787
|
Verical | Diode Schottky 40V 1A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 80 Package Multiple: 1 Date Code: 2332 | Americas - 5000 |
|
$0.0744 / $0.2909 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0967 / $0.1036 | Buy Now |
Part Details for SS14Q-LTP
SS14Q-LTP CAD Models
SS14Q-LTP Part Data Attributes:
|
SS14Q-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SS14Q-LTP
Micro Commercial Components
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA |