Part Details for SS14MH by Taiwan Semiconductor
Overview of SS14MH by Taiwan Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SS14MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2264
|
Newark | Schottky Rectifier, 40V, 1A, Microsma Rohs Compliant: Yes |Taiwan Semiconductor SS14MH Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8980 |
|
$0.1280 / $0.3950 | Buy Now |
DISTI #
1801-SS14MHCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A MICRO SMA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2679 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
SS14MH
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin Micro SMA T/R - Tape and Reel (Alt: SS14MH) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.0529 / $0.0588 | Buy Now |
DISTI #
821-SS14MH
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 40V, Schottky Rectifier RoHS: Compliant | 13626 |
|
$0.0660 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.0647 | Buy Now |
DISTI #
SS14MH
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin Micro SMA T/R - Tape and Reel (Alt: SS14MH) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.0529 / $0.0588 | Buy Now |
DISTI #
SS14MH
|
EBV Elektronik | Diode Schottky 40V 1A 2-Pin Micro SMA T/R (Alt: SS14MH) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3773016RL
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 40V, 1A, MICROSMA RoHS: Compliant Min Qty: 100 Container: Reel | 8980 |
|
$0.0998 / $0.1427 | Buy Now |
DISTI #
3773016
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 40V, 1A, MICROSMA RoHS: Compliant Min Qty: 5 Container: Cut Tape | 8980 |
|
$0.0998 / $0.4014 | Buy Now |
DISTI #
3773016RL
|
Farnell | SCHOTTKY RECTIFIER, 40V, 1A, MICROSMA RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 8980 |
|
$0.0947 / $0.1417 | Buy Now |
Part Details for SS14MH
SS14MH CAD Models
SS14MH Part Data Attributes:
|
SS14MH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS14MH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |