Part Details for SS14M1F by Amphenol Corporation
Overview of SS14M1F by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SS14M1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS14M1F
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: SS14M1F) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Reel | 0 |
|
RFQ | |
DISTI #
27X7136
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 27X7136) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3290 | Buy Now |
DISTI #
46529631
|
Verical | Contact SKT 16 Size Crimp ST Cable Mount 14AWG Reel Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.1927 | Buy Now |
DISTI #
SS14M1F
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: SS14M1F) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Reel | 0 |
|
RFQ | |
DISTI #
27X7136
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 27X7136) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3290 | Buy Now |
DISTI #
SS14M1F
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: SS14M1F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days | Abacus - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 5778 |
|
$0.1585 / $0.1917 | Buy Now | |
|
New Advantage Corporation | Stamped, Socket, 3K Reel, Gold Flash, Wire Range 14 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.3257 | Buy Now |