Part Details for SS14M by Taiwan Semiconductor
Overview of SS14M by Taiwan Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SS14M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T5911
|
Newark | Diode, Rectifier, 40V, 1A, Microsma, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Microsma, No. Of Pins:2Pins, Forward Voltage Max:550Mv, Forward Surge Current:25A Rohs Compliant: Yes |Taiwan Semiconductor SS14M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12945 |
|
$0.1400 / $0.4530 | Buy Now |
DISTI #
86AK8770
|
Newark | Schottky Rectifier, 40V, 1A, Microsma Rohs Compliant: Yes |Taiwan Semiconductor SS14M Min Qty: 12000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0620 / $0.0960 | Buy Now |
DISTI #
1801-SS14MCT-ND
|
DigiKey | 1A, 40V, SCHOTTKY RECTIFIER Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5678 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
SS14M
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin Micro SMA T/R - Tape and Reel (Alt: SS14M) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0313 / $0.0353 | Buy Now |
DISTI #
821-SS14MRSG
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 40V, Schottky Rectifier RoHS: Compliant | 1 |
|
$0.0830 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.0388 | Buy Now |
DISTI #
SS14M
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin Micro SMA T/R - Tape and Reel (Alt: SS14M) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0313 / $0.0353 | Buy Now |
DISTI #
SS14M
|
TME | Diode: Schottky rectifying, SMD, 40V, 1A, microSMA, reel,tape Min Qty: 5 | 335 |
|
$0.1300 / $0.2400 | Buy Now |
|
Chip1Cloud | 1.0Amp Surface Mount Schottky Barrier Rectifier | 1020 |
|
RFQ | |
DISTI #
SS14M
|
EBV Elektronik | Diode Schottky 40V 1A 2-Pin Micro SMA T/R (Alt: SS14M) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for SS14M
SS14M CAD Models
SS14M Part Data Attributes:
|
SS14M
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS14M
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC, MICRO SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SS14M
This table gives cross-reference parts and alternative options found for SS14M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS14M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKM14 | SIGNAL DIODE, | Diotec Semiconductor AG | SS14M vs SKM14 |
AK04 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Galaxy Microelectronics | SS14M vs AK04 |
GDB5819WS | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SS14M vs GDB5819WS |
SS14F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS14M vs SS14F-HF |
1N5819HWQ-7-F | Rectifier Diode, | Diodes Incorporated | SS14M vs 1N5819HWQ-7-F |
CPD76X-1N5819-WR | Rectifier Diode, | Central Semiconductor Corp | SS14M vs CPD76X-1N5819-WR |
1N5819W-W | Rectifier Diode, | Rectron Semiconductor | SS14M vs 1N5819W-W |
CPD76X-1N5819-CT | Rectifier Diode, | Central Semiconductor Corp | SS14M vs CPD76X-1N5819-CT |
SSM5819GP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | SS14M vs SSM5819GP-A |
CPD76X-1N5819-CM | Rectifier Diode, | Central Semiconductor Corp | SS14M vs CPD76X-1N5819-CM |