-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2263
|
Newark | Schottky Rectifier, 40V, 1A, Microsma Rohs Compliant: Yes |Taiwan Semiconductor SS14M RSG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0860 / $0.4260 | Buy Now |
DISTI #
SS14MRSGCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A MICRO SMA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75642 In Stock |
|
$0.0818 / $0.3800 | Buy Now |
DISTI #
SS14M RSG
|
Avnet Asia | Diode Schottky 40V 1A 2-Pin DO-214AC T/R (Alt: SS14M RSG) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | DIODE, SCHOTTKY, STANDARD, 1A, 4 | 39000 |
|
RFQ | |
DISTI #
3773015
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0983 / $0.3666 | Buy Now |
DISTI #
3773015
|
Farnell | SCHOTTKY RECTIFIER, 40V, 1A, MICROSMA RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.0679 / $0.3939 | Buy Now |
DISTI #
3773015RL
|
Farnell | RoHS: Compliant Min Qty: 500 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.0942 / $0.1580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy