Part Details for SS14LWH by Taiwan Semiconductor
Overview of SS14LWH by Taiwan Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SS14LWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS14LWHCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SOD123W Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38782 In Stock |
|
$0.0418 / $0.3500 | Buy Now |
DISTI #
SS14LWH
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: SS14LWH) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0445 | Buy Now |
DISTI #
821-SS14LWH
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 40V, Schottky Rectifier RoHS: Compliant | 18815 |
|
$0.0410 / $0.3500 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers 1A, 40V, Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0424 / $0.0636 | Buy Now |
DISTI #
77687660
|
Verical | Diode Schottky 40V 1A Automotive 2-Pin SOD-123W T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2349 | Americas - 30000 |
|
$0.0361 / $0.0459 | Buy Now |
DISTI #
SS14LWH
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: SS14LWH) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0445 | Buy Now |
DISTI #
SS14LWH
|
EBV Elektronik | Diode Schottky 40V 1A 2-Pin SOD-123W T/R (Alt: SS14LWH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | EBV - 70000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 60000 |
|
$0.0597 / $0.0642 | Buy Now |
Part Details for SS14LWH
SS14LWH CAD Models
SS14LWH Part Data Attributes:
|
SS14LWH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS14LWH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SOD-123W, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS14LWH
This table gives cross-reference parts and alternative options found for SS14LWH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS14LWH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSS14WHE3TRTB | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Fagor Electrónica | SS14LWH vs FSS14WHE3TRTB |
SBR140S1F-7 | Rectifier Diode, Blank, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SS14LWH vs SBR140S1F-7 |
LS14 | Rectifier Diode, | Surge Components Inc | SS14LWH vs LS14 |
SS14LRUG | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SS14LWH vs SS14LRUG |
CMSH1-40TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SS14LWH vs CMSH1-40TIN/LEAD |
B140BQ-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | SS14LWH vs B140BQ-13-F |
CDBMS140-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS14LWH vs CDBMS140-HF |
ACDBMS140-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS14LWH vs ACDBMS140-HF |
SS14LRU | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SS14LWH vs SS14LRU |
LSL14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SS14LWH vs LSL14 |