Part Details for SS14LSH by Taiwan Semiconductor
Overview of SS14LSH by Taiwan Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SS14LSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2262
|
Newark | Schottky Rectifier, 40V, 1A, Sod-123He Rohs Compliant: Yes |Taiwan Semiconductor SS14LSH Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7480 |
|
$0.0890 | Buy Now |
DISTI #
1801-SS14LSHCT-ND
|
DigiKey | 1A, 40V, SCHOTTKY RECTIFIER Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19985 In Stock |
|
$0.0425 / $0.3500 | Buy Now |
DISTI #
SS14LSH
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-123HE T/R - Tape and Reel (Alt: SS14LSH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0408 / $0.0454 | Buy Now |
DISTI #
821-SS14LSH
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 40V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0410 / $0.0510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0499 | Buy Now |
DISTI #
66985812
|
Verical | Diode Schottky 40V 1A Automotive 2-Pin SOD-123HE T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2246 | Americas - 110000 |
|
$0.0422 / $0.0482 | Buy Now |
DISTI #
SS14LSH
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-123HE T/R - Tape and Reel (Alt: SS14LSH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0408 / $0.0454 | Buy Now |
DISTI #
SS14LSH
|
Avnet Asia | Diode Schottky 40V 1A 2-Pin SOD-123HE T/R (Alt: SS14LSH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0381 / $0.0426 | Buy Now |
DISTI #
SS14LSH
|
EBV Elektronik | Diode Schottky 40V 1A 2-Pin SOD-123HE T/R (Alt: SS14LSH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | EBV - 10000 |
|
Buy Now | |
DISTI #
3773014
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 40V, 1A, SOD-123HE RoHS: Compliant Min Qty: 5 Container: Cut Tape | 7480 |
|
$0.0650 / $0.3770 | Buy Now |
Part Details for SS14LSH
SS14LSH CAD Models
SS14LSH Part Data Attributes:
|
SS14LSH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS14LSH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 400 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |