Part Details for SS14LH by Taiwan Semiconductor
Overview of SS14LH by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SS14LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS14LHTR-ND
|
DigiKey | 1A, 40V, SCHOTTKY RECTIFIER Min Qty: 20000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0698 / $0.0845 | Buy Now |
DISTI #
SS14LH
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin Sub SMA T/R - Tape and Reel (Alt: SS14LH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0680 / $0.0756 | Buy Now |
DISTI #
821-SS14LH
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 40V, Schottky Rectifier RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0831 | Buy Now |
DISTI #
SS14LH
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin Sub SMA T/R - Tape and Reel (Alt: SS14LH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0680 / $0.0756 | Buy Now |
DISTI #
SS14LH
|
EBV Elektronik | Diode Schottky 40V 1A 2-Pin Sub SMA T/R (Alt: SS14LH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for SS14LH
SS14LH CAD Models
SS14LH Part Data Attributes:
|
SS14LH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS14LH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 400 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS14LH
This table gives cross-reference parts and alternative options found for SS14LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS14LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSS14WHE3TRTB | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Fagor Electrónica | SS14LH vs FSS14WHE3TRTB |
SBR140S1F-7 | Rectifier Diode, Blank, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SS14LH vs SBR140S1F-7 |
LS14 | Rectifier Diode, | Surge Components Inc | SS14LH vs LS14 |
SS14LRUG | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SS14LH vs SS14LRUG |
CMSH1-40TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SS14LH vs CMSH1-40TIN/LEAD |
B140BQ-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | SS14LH vs B140BQ-13-F |
CDBMS140-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS14LH vs CDBMS140-HF |
ACDBMS140-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS14LH vs ACDBMS140-HF |
SS14LRU | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SS14LH vs SS14LRU |
LSL14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SS14LH vs LSL14 |