Part Details for SS14HE3_B/H by Vishay Semiconductors
Overview of SS14HE3_B/H by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS14HE3_B/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-SS14HE3_B/HCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12696 In Stock |
|
$0.0517 / $0.4300 | Buy Now |
|
New Advantage Corporation | Surface Mount Schottky Barrier Rectifier 40v, 1 A RoHS: Compliant Min Qty: 1 Package Multiple: 1800 | 144000 |
|
$0.0747 / $0.0800 | Buy Now |