Part Details for SS14HE by Fairchild Semiconductor Corporation
Overview of SS14HE by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SS14HE
SS14HE CAD Models
SS14HE Part Data Attributes:
|
SS14HE
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SS14HE
Fairchild Semiconductor Corporation
1 A, 30 V - 60 V Surface Mount Schottky Barrier Rectifiers, 2LD;SOD323HE;NON JEDEC,FLAT HEAD,EXPOSED DAP, 3000/TAPE REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-323 | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD;SOD323HE;NON JEDEC,FLAT HEAD,EXPOSED DAP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-05-06 | |
Diode Type | RECTIFIER DIODE |